Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar


CGA4J3X5R1E155K125AB | |
|---|---|
DigiKey Part Number | 445-12667-2-ND - Tape & Reel (TR) 445-12667-1-ND - Cut Tape (CT) 445-12667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1E155K125AB |
Description | CAP CER 1.5UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1E155K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R1V155K125AC | TDK | 3.196 | 445-12766-1-ND | kr.3.61000 | Upgrade |
| CGA4J3X5R1H155K125AB | TDK | 3.235 | 445-12701-1-ND | kr.3.87000 | Upgrade |
| CGA4J3X7R1E155K125AB | TDK | 6.700 | 445-12756-1-ND | kr.1.90000 | Upgrade |
| CGA4J3X7R1H155K125AB | TDK | 17.701 | 445-174427-1-ND | kr.2.41000 | Upgrade |
| CGA4J3X8L1E155K125AB | TDK | 5.685 | 445-175263-1-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51234 | kr.1,024.68 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |



