CGA4J3X5R1E155K125AB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 3.196
Unit Price: kr.3.61000
Datasheet

Upgrade


TDK
In Stock: 3.235
Unit Price: kr.3.87000
Datasheet

Upgrade


TDK
In Stock: 6.700
Unit Price: kr.1.90000
Datasheet

Upgrade


TDK
In Stock: 17.701
Unit Price: kr.2.41000
Datasheet

Similar


TDK
In Stock: 5.685
Unit Price: kr.3.49000
Datasheet

Similar


Murata Electronics
In Stock: 8.977
Unit Price: kr.2.98000
Datasheet
1.5 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1E155K125AB

DigiKey Part Number
445-12667-2-ND - Tape & Reel (TR)
445-12667-1-ND - Cut Tape (CT)
445-12667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1E155K125AB
Description
CAP CER 1.5UF 25V X5R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1E155K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7R1V155K125ACTDK3.196445-12766-1-NDkr.3.61000Upgrade
CGA4J3X5R1H155K125ABTDK3.235445-12701-1-NDkr.3.87000Upgrade
CGA4J3X7R1E155K125ABTDK6.700445-12756-1-NDkr.1.90000Upgrade
CGA4J3X7R1H155K125ABTDK17.701445-174427-1-NDkr.2.41000Upgrade
CGA4J3X8L1E155K125ABTDK5.685445-175263-1-NDkr.3.49000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51234kr.1,024.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250