

CGA4J2X8R1H683K125AA | |
|---|---|
DigiKey Part Number | 445-5908-2-ND - Tape & Reel (TR) 445-5908-1-ND - Cut Tape (CT) 445-5908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1H683K125AA |
Description | CAP CER 0.068UF 50V X8R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1H683K125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A683K125AB | TDK | 8.132 | 445-12808-1-ND | kr.1.78000 | Upgrade |
| 08055F683K4T2A | KYOCERA AVX | 821 | 478-KAM21AR81H683KUCT-ND | kr.1.84000 | Direct |
| GCM21BR91H683KA37L | Murata Electronics | 2.485 | 490-GCM21BR91H683KA37LCT-ND | kr.1.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59460 | kr.29.73 |
| 100 | kr.0.52310 | kr.52.31 |
| 500 | kr.0.40132 | kr.200.66 |
| 1.000 | kr.0.36392 | kr.363.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.32366 | kr.647.32 |
| 4.000 | kr.0.29911 | kr.1,196.44 |
| 6.000 | kr.0.28680 | kr.1,720.80 |
| 10.000 | kr.0.27318 | kr.2,731.80 |
| 14.000 | kr.0.26523 | kr.3,713.22 |
| 20.000 | kr.0.25757 | kr.5,151.40 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

