0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055F683K4T2A

DigiKey Part Number
478-KAM21AR81H683KUTR-ND - Tape & Reel (TR)
478-KAM21AR81H683KUCT-ND - Cut Tape (CT)
478-KAM21AR81H683KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055F683K4T2A
Description
CAP CER 0.068UF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055F683K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
0805 (2012 Metric)
Voltage - Rated
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Temperature Coefficient
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X8R1H683K125AATDK106445-5908-1-NDkr.1.46000Direct
CGA4J2X8R1H683K125AMTDK3.150445-6066-1-NDkr.1.52000Direct
GCM21BR91H683KA37LMurata Electronics2.485490-GCM21BR91H683KA37LCT-NDkr.1.52000Direct
CGA4J3X8R2A683K125ABTDK8.132445-12808-1-NDkr.1.78000Upgrade
In-Stock: 821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.08400kr.10.84
50kr.0.78620kr.39.31
100kr.0.69420kr.69.42
500kr.0.54144kr.270.72
1.000kr.0.49420kr.494.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.45537kr.910.74
4.000kr.0.42343kr.1,693.72
6.000kr.0.40745kr.2,444.70
10.000kr.0.38975kr.3,897.50
14.000kr.0.37940kr.5,311.60
20.000kr.0.36944kr.7,388.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000