

CGA4J2X5R1E684M125AA | |
|---|---|
DigiKey Part Number | 445-12666-2-ND - Tape & Reel (TR) 445-12666-1-ND - Cut Tape (CT) 445-12666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1E684M125AA |
Description | CAP CER 0.68UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1E684M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X8R1E684K125AC | TDK | 3.395 | 445-174823-1-ND | kr.2.47000 | Upgrade |
| CGA4J1X8R1E684K125AE | TDK | 0 | 445-174805-2-ND | kr.0.81596 | Upgrade |
| CGA4J3X5R1V684K125AB | TDK | 1.940 | 445-12679-1-ND | kr.2.35000 | Upgrade |
| CGA4J3X7R1E684K125AB | TDK | 1.416 | 445-5686-1-ND | kr.1.27000 | Upgrade |
| CGA4J3X7R1E684M125AB | TDK | 0 | 445-12755-1-ND | kr.1.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.28914 | kr.578.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.74200 | kr.7.42 |
| 100 | kr.0.46540 | kr.46.54 |
| 1.000 | kr.0.32252 | kr.322.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76100 | kr.7.61 |
| 100 | kr.0.47490 | kr.47.49 |
| 1.000 | kr.0.32892 | kr.328.92 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

