

CGA4J3X5R1A685K125AB | |
|---|---|
DigiKey Part Number | 445-12646-2-ND - Tape & Reel (TR) 445-12646-1-ND - Cut Tape (CT) 445-12646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1A685K125AB |
Description | CAP CER 6.8UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1A685K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X5R1C685K125AC | TDK | 8.291 | 445-12661-1-ND | kr.2.98000 | Upgrade |
| CGA4J1X7S1C685K125AC | TDK | 11.039 | 445-16112-1-ND | kr.2.85000 | Similar |
| CGA4J3X7S1A685K125AB | TDK | 1.417 | 445-16116-1-ND | kr.2.60000 | Similar |
| C0805C685K8PACTU | KEMET | 4.177 | 399-C0805C685K8PACTUCT-ND | kr.6.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09300 | kr.54.65 |
| 100 | kr.0.97380 | kr.97.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.66054 | kr.1,321.08 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

