

CGA4J1X5R1C685K125AC | |
|---|---|
DigiKey Part Number | 445-12661-2-ND - Tape & Reel (TR) 445-12661-1-ND - Cut Tape (CT) 445-12661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X5R1C685K125AC |
Description | CAP CER 6.8UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X5R1C685K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.78800 | kr.17.88 |
| 50 | kr.1.32880 | kr.66.44 |
| 100 | kr.1.18880 | kr.118.88 |
| 500 | kr.0.95188 | kr.475.94 |
| 1.000 | kr.0.87891 | kr.878.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79542 | kr.1,590.84 |
| 4.000 | kr.0.74739 | kr.2,989.56 |
| 6.000 | kr.0.72334 | kr.4,340.04 |
| 10.000 | kr.0.69670 | kr.6,967.00 |
| 14.000 | kr.0.68112 | kr.9,535.68 |
| 20.000 | kr.0.66614 | kr.13,322.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

