

CGA4C4C0G2W121J060AA | |
|---|---|
DigiKey Part Number | 445-15537-2-ND - Tape & Reel (TR) 445-15537-1-ND - Cut Tape (CT) 445-15537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W121J060AA |
Description | CAP CER 120PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 120 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W121J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000121FAT | Knowles Syfer | 0 | 0805J5000121FAT-ND | kr.7.42074 | Upgrade |
| 0805J5000121GAT | Knowles Syfer | 0 | 0805J5000121GAT-ND | kr.3.94878 | Upgrade |
| 0805J5000121JAT | Knowles Syfer | 0 | 0805J5000121JAT-ND | kr.2.47962 | Upgrade |
| CC0805JRNPOBBN121 | YAGEO | 6.483 | 13-CC0805JRNPOBBN121CT-ND | kr.0.76000 | Similar |
| CL21C121JB61PNC | Samsung Electro-Mechanics | 96.363 | 1276-2581-1-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26162 | kr.1,046.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.68500 | kr.6.85 |
| 100 | kr.0.44250 | kr.44.25 |
| 1.000 | kr.0.31161 | kr.311.61 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

