

CGA1A2X7R1E471M030BA | |
|---|---|
DigiKey Part Number | 445-12102-2-ND - Tape & Reel (TR) 445-12102-1-ND - Cut Tape (CT) 445-12102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E471M030BA |
Description | CAP CER 470PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E471M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1E471K030BA | TDK | 36.878 | 445-12101-1-ND | kr.0.91000 | Upgrade |
| CGA1A2X7R1H471K030BA | TDK | 1.616.628 | 445-12113-1-ND | kr.0.91000 | Upgrade |
| CGA1A2X7R1H471M030BA | TDK | 57.943 | 445-12114-1-ND | kr.0.91000 | Upgrade |
| GCM033R71E471KA03D | Murata Electronics | 90.205 | 490-17744-1-ND | kr.0.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18450 | kr.18.45 |
| 500 | kr.0.13416 | kr.67.08 |
| 1.000 | kr.0.11875 | kr.118.75 |
| 2.500 | kr.0.10253 | kr.256.32 |
| 5.000 | kr.0.09278 | kr.463.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03129 | kr.469.35 |
| 30.000 | kr.0.02848 | kr.854.40 |
| 45.000 | kr.0.02707 | kr.1,218.15 |
| 75.000 | kr.0.02551 | kr.1,913.25 |
| 105.000 | kr.0.02460 | kr.2,583.00 |
| 150.000 | kr.0.02372 | kr.3,558.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

