Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
C5750X7S3D103M250KA | |
|---|---|
DigiKey Part Number | 445-13414-2-ND - Tape & Reel (TR) 445-13414-1-ND - Cut Tape (CT) 445-13414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3D103M250KA |
Description | CAP CER 10000PF 2KV X7S 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3D103M250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.94000 | kr.15.94 |
| 10 | kr.10.94400 | kr.109.44 |
| 50 | kr.9.24680 | kr.462.34 |
| 100 | kr.8.65020 | kr.865.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.45242 | kr.3,726.21 |
| 1.000 | kr.6.77018 | kr.6,770.18 |
| 1.500 | kr.6.68796 | kr.10,031.94 |
| 2.500 | kr.6.60252 | kr.16,506.30 |
| 3.500 | kr.6.53899 | kr.22,886.47 |
| 5.000 | kr.6.47585 | kr.32,379.25 |
| 6.000 | kr.6.46438 | kr.38,786.28 |
| Unit Price without VAT: | kr.15.94000 |
|---|---|
| Unit Price with VAT: | kr.19.92500 |






