
2220HC103KAT2A | |
|---|---|
DigiKey Part Number | 478-2220HC103KAT2ATR-ND - Tape & Reel (TR) 478-2220HC103KAT2ACT-ND - Cut Tape (CT) 478-2220HC103KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220HC103KAT2A |
Description | CAP CER 10000PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220HC103KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.12.02700 | kr.120.27 |
| 50 | kr.9.87640 | kr.493.82 |
| 100 | kr.9.21200 | kr.921.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.08744 | kr.4,043.72 |
| 1.000 | kr.7.73930 | kr.7,739.30 |
| 1.500 | kr.7.56485 | kr.11,347.27 |
| 2.500 | kr.7.37147 | kr.18,428.67 |
| 3.500 | kr.7.25845 | kr.25,404.58 |
| 5.000 | kr.7.14964 | kr.35,748.20 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |

