

C5750X7R2A225M230KA | |
|---|---|
DigiKey Part Number | 445-2302-2-ND - Tape & Reel (TR) 445-2302-1-ND - Cut Tape (CT) 445-2302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A225M230KA |
Description | CAP CER 2.2UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A225M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2A225K230KA | TDK | 2.618 | 445-4523-1-ND | kr.11.22000 | Upgrade |
| C5750X7T2E225K250KA | TDK | 16.055 | 445-7775-1-ND | kr.19.65000 | Similar |
| C5750X7T2E225M250KA | TDK | 19.084 | 445-13418-1-ND | kr.19.65000 | Similar |
| 22201C225KAT2A | KYOCERA AVX | 742 | 478-KGM55ZR72A225KVCT-ND | kr.19.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.48100 | kr.74.81 |
| 50 | kr.5.99760 | kr.299.88 |
| 100 | kr.5.53990 | kr.553.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.62922 | kr.2,314.61 |
| 1.000 | kr.4.39641 | kr.4,396.41 |
| 1.500 | kr.4.27979 | kr.6,419.69 |
| 2.500 | kr.4.15060 | kr.10,376.50 |
| 3.500 | kr.4.07504 | kr.14,262.64 |
| 5.000 | kr.4.00237 | kr.20,011.85 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

