2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22201C225KAT2A

DigiKey Part Number
478-KGM55ZR72A225KVTR-ND - Tape & Reel (TR)
478-KGM55ZR72A225KVCT-ND - Cut Tape (CT)
478-KGM55ZR72A225KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22201C225KAT2A
Description
CAP CER 2.2UF 100V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7R2A225K230KATDK2.618445-4523-1-NDkr.11.22000Similar
GMC55X7R225K100NTCal-Chip Electronics, Inc.9954713-GMC55X7R225K100NTCT-NDkr.20.35000Parametric Equivalent
In-Stock: 742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.46000kr.19.46
10kr.13.55500kr.135.55
50kr.11.19520kr.559.76
100kr.10.46540kr.1,046.54
500kr.9.23092kr.4,615.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.08279kr.6,082.79
2.000kr.5.84054kr.11,681.08
3.000kr.5.71917kr.17,157.51
5.000kr.5.58461kr.27,923.05
7.000kr.5.50595kr.38,541.65
10.000kr.5.43025kr.54,302.50
Manufacturers Standard Package
Unit Price without VAT:kr.19.46000
Unit Price with VAT:kr.24.32500