

C5750X7R1H335K230KM | |
|---|---|
DigiKey Part Number | 445-6122-2-ND - Tape & Reel (TR) 445-6122-1-ND - Cut Tape (CT) 445-6122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1H335K230KM |
Description | CAP CER 3.3UF 50V X7R 2220 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1H335K230KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2A335K230KA | TDK | 4.895 | 445-4524-1-ND | kr.14.46000 | Upgrade |
| KTS101B335M55N0T00 | Chemi-Con | 386 | 565-4688-1-ND | kr.25.74000 | Direct |
| 22201C335KAT2A | KYOCERA AVX | 0 | 22201C335KAT2A-ND | kr.8.09770 | Upgrade |
| 2220J0500335JXT | Knowles Syfer | 0 | 2220J0500335JXT-ND | kr.92.49236 | Upgrade |
| 2220J0630335JXT | Knowles Syfer | 0 | 2220J0630335JXT-ND | kr.92.49236 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.7.76000 | kr.77.60 |
| 50 | kr.6.23340 | kr.311.67 |
| 100 | kr.5.76180 | kr.576.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.82246 | kr.2,411.23 |
| 1.000 | kr.4.58274 | kr.4,582.74 |
| 1.500 | kr.4.46269 | kr.6,694.04 |
| 2.500 | kr.4.32961 | kr.10,824.02 |
| 3.500 | kr.4.25180 | kr.14,881.30 |
| 5.000 | kr.4.17693 | kr.20,884.65 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

