Upgrade

2220J0500335JXT | |
|---|---|
DigiKey Part Number | 2220J0500335JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J0500335JXT |
Description | CAP CER 3.3UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J0500335JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J0630335JXT | Knowles Syfer | 0 | 2220J0630335JXT-ND | kr.92.49236 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.92.49236 | kr.46,246.18 |
| Unit Price without VAT: | kr.92.49236 |
|---|---|
| Unit Price with VAT: | kr.115.61545 |


