10 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R1C106M230KA

DigiKey Part Number
445-3923-2-ND - Tape & Reel (TR)
445-3923-1-ND - Cut Tape (CT)
445-3923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1C106M230KA
Description
CAP CER 10UF 16V X7R 1812
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1C106M230KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R1C106K230KATDK521445-3922-1-NDkr.7.29000Upgrade
C4532X7R1C106K230KMTDK1445-6105-1-NDkr.5.90000Upgrade
C4532X7R1E106K250KATDK60.833445-3920-1-NDkr.7.48000Upgrade
C4532X7R1E106M250KATDK31.187445-1445-1-NDkr.7.48000Upgrade
1812YC106MAT2AKYOCERA AVX0478-KGM43JR71C106MVTR-NDkr.5.71704Direct
In-Stock: 1.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.70400kr.47.04
50kr.3.68100kr.184.05
100kr.3.36590kr.336.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.75270kr.1,376.35
1.000kr.2.59293kr.2,592.93
1.500kr.2.51292kr.3,769.38
2.500kr.2.42421kr.6,060.52
3.500kr.2.37235kr.8,303.23
5.000kr.2.32248kr.11,612.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250