6.8 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric)

C3225X8R1C685M200AB

DigiKey Part Number
445-14945-2-ND - Tape & Reel (TR)
445-14945-1-ND - Cut Tape (CT)
445-14945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1C685M200AB
Description
CAP CER 6.8UF 16V X8R 1210
Customer Reference
Detailed Description
6.8 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1C685M200AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X8R1C685K200ABTDK0445-8858-1-NDkr.9.00000Upgrade
C3225X8R1E685K200ACTDK1.175445-174830-1-NDkr.9.64000Upgrade
CGA6M3X8R1C685M200ABTDK0445-13059-1-NDkr.11.22000Parametric Equivalent
In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.5.73800kr.57.38
50kr.4.54320kr.227.16
100kr.4.17490kr.417.49
500kr.3.55332kr.1,776.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.36096kr.3,360.96
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750