Upgrade
Upgrade


CGA6M3X8R1C685M200AB | |
|---|---|
DigiKey Part Number | 445-13059-2-ND - Tape & Reel (TR) 445-13059-1-ND - Cut Tape (CT) 445-13059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X8R1C685M200AB |
Description | CAP CER 6.8UF 16V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X8R1C685M200AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M1X8R1E685K200AC | TDK | 1.940 | 445-174831-1-ND | kr.11.03000 | Upgrade |
| CGA6M3X8R1C685K200AB | TDK | 483 | 445-13058-1-ND | kr.10.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.96573 | kr.3,965.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.12000 | kr.71.20 |
| 50 | kr.5.47020 | kr.273.51 |
| 100 | kr.4.95660 | kr.495.66 |
| 500 | kr.4.08080 | kr.2,040.40 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |


