


C3225X7R1E475M200AA | |
|---|---|
DigiKey Part Number | 445-1398-2-ND - Tape & Reel (TR) 445-1398-1-ND - Cut Tape (CT) 445-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E475M200AA |
Description | CAP CER 4.7UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E475M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1E475K200AA | TDK | 44.761 | 445-1433-1-ND | kr.0.34000 | Upgrade |
| C3225X7R1H475K250AB | TDK | 29.680 | 445-7726-1-ND | kr.0.67000 | Upgrade |
| C3225X7R1H475M250AB | TDK | 1.500 | 445-7727-1-ND | kr.0.86000 | Upgrade |
| 12103C475MAT2A | KYOCERA AVX | 928 | 478-KGM32LR71E475MUCT-ND | kr.1.41000 | Direct |
| C1210C475M3RACTU | KEMET | 0 | 399-C1210C475M3RACTUTR-ND | kr.0.19200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12340 | kr.56.17 |
| 100 | kr.1.00110 | kr.100.11 |
| 500 | kr.0.79490 | kr.397.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.71033 | kr.710.33 |
| 2.000 | kr.0.65949 | kr.1,318.98 |
| 3.000 | kr.0.63404 | kr.1,902.12 |
| 5.000 | kr.0.60584 | kr.3,029.20 |
| 7.000 | kr.0.58935 | kr.4,125.45 |
| 10.000 | kr.0.57350 | kr.5,735.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

