

C3216X8R1H474M160AA | |
|---|---|
DigiKey Part Number | 445-14852-2-ND - Tape & Reel (TR) 445-14852-1-ND - Cut Tape (CT) 445-14852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1H474M160AA |
Description | CAP CER 0.47UF 50V X8R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1H474M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R1H474K160AA | TDK | 4.646 | 445-2519-1-ND | kr.2.73000 | Upgrade |
| CGA5L2X8R1H474M160AA | TDK | 2.027 | 445-12997-1-ND | kr.2.79000 | Parametric Equivalent |
| C1206C474J5NACTU | KEMET | 0 | 399-C1206C474J5NACTUCT-ND | kr.6.97000 | Similar |
| C1206C474K5NACTU | KEMET | 31.231 | 399-C1206C474K5NACTUCT-ND | kr.5.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20460 | kr.60.23 |
| 100 | kr.1.07460 | kr.107.46 |
| 500 | kr.0.85654 | kr.428.27 |
| 1.000 | kr.0.78914 | kr.789.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71275 | kr.1,425.50 |
| 4.000 | kr.0.66843 | kr.2,673.72 |
| 6.000 | kr.0.64625 | kr.3,877.50 |
| 10.000 | kr.0.62166 | kr.6,216.60 |
| 14.000 | kr.0.60730 | kr.8,502.20 |
| 20.000 | kr.0.59347 | kr.11,869.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

