
C1206C474J5NACTU | |
---|---|
DigiKey Part Number | 399-C1206C474J5NACTUTR-ND - Tape & Reel (TR) 399-C1206C474J5NACTUCT-ND - Cut Tape (CT) 399-C1206C474J5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474J5NACTU |
Description | CAP CER 0.47UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J5NACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.57000 | kr.5.57 |
10 | kr.3.05300 | kr.30.53 |
50 | kr.2.56900 | kr.128.45 |
100 | kr.2.51650 | kr.251.65 |
500 | kr.2.35508 | kr.1,177.54 |
1.000 | kr.2.22771 | kr.2,227.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.10851 | kr.4,217.02 |
4.000 | kr.1.82000 | kr.7,280.00 |
Unit Price without VAT: | kr.5.57000 |
---|---|
Unit Price with VAT: | kr.6.96250 |