

C3216X8R1H474M160AA | |
|---|---|
DigiKey Part Number | 445-14852-2-ND - Tape & Reel (TR) 445-14852-1-ND - Cut Tape (CT) 445-14852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1H474M160AA |
Description | CAP CER 0.47UF 50V X8R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
EDA/CAD Models | C3216X8R1H474M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.56200 | kr.15.62 |
| 50 | kr.1.15840 | kr.57.92 |
| 100 | kr.1.03360 | kr.103.36 |
| 500 | kr.0.93964 | kr.469.82 |
| 1.000 | kr.0.75866 | kr.758.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71011 | kr.1,420.22 |
| 4.000 | kr.0.66373 | kr.2,654.92 |
| 6.000 | kr.0.62730 | kr.3,763.80 |
| 10.000 | kr.0.59069 | kr.5,906.90 |
| 14.000 | kr.0.57549 | kr.8,056.86 |
| 20.000 | kr.0.57361 | kr.11,472.20 |
| 24.000 | kr.0.55950 | kr.13,428.00 |
| 48.000 | kr.0.55642 | kr.26,708.16 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

