

C3216X8R1C475M160AB | |
|---|---|
DigiKey Part Number | 445-14841-2-ND - Tape & Reel (TR) 445-14841-1-ND - Cut Tape (CT) 445-14841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1C475M160AB |
Description | CAP CER 4.7UF 16V X8R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1C475M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R1C475K160AB | TDK | 39.790 | 445-8859-1-ND | kr.5.20000 | Upgrade |
| C3216X8R1E475K160AC | TDK | 4.773 | 445-174828-1-ND | kr.4.12000 | Upgrade |
| C3216X8R1E475M160AC | TDK | 4.094 | 445-175232-1-ND | kr.4.12000 | Upgrade |
| CL31B475KAHNNNE | Samsung Electro-Mechanics | 182.186 | 1276-1055-1-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.16400 | kr.31.64 |
| 100 | kr.2.20510 | kr.220.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.57014 | kr.3,140.28 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

