
C3216X8R1E475M160AC | |
|---|---|
DigiKey Part Number | 445-175232-2-ND - Tape & Reel (TR) 445-175232-1-ND - Cut Tape (CT) 445-175232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1E475M160AC |
Description | CAP CER 4.7UF 25V X8R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1E475M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R1E475K160AC | TDK | 4.773 | 445-174828-1-ND | kr.4.12000 | Upgrade |
| CGA5L1X8R1E475M160AC | TDK | 2.454 | 445-175242-1-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.56800 | kr.25.68 |
| 50 | kr.1.94760 | kr.97.38 |
| 100 | kr.1.75740 | kr.175.74 |
| 500 | kr.1.43500 | kr.717.50 |
| 1.000 | kr.1.33546 | kr.1,335.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21773 | kr.2,435.46 |
| 4.000 | kr.1.15226 | kr.4,609.04 |
| 6.000 | kr.1.11947 | kr.6,716.82 |
| 10.000 | kr.1.08313 | kr.10,831.30 |
| 14.000 | kr.1.06187 | kr.14,866.18 |
| 20.000 | kr.1.04143 | kr.20,828.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

