15 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S0J156M160AB

DigiKey Part Number
445-14749-2-ND - Tape & Reel (TR)
445-14749-1-ND - Cut Tape (CT)
445-14749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S0J156M160AB
Description
CAP CER 15UF 6.3V X6S 1206
Customer Reference
Detailed Description
15 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S0J156M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X6S1A156M160ABTDK3.871445-14754-1-NDkr.5.20000Upgrade
C3216X6S1C156M160ACTDK731445-14762-1-NDkr.6.40000Upgrade
C3216X7S1A156M160ACTDK6.561445-14815-1-NDkr.5.20000Upgrade
In-Stock: 2.210
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.90400kr.29.04
50kr.2.21900kr.110.95
100kr.2.00720kr.200.72
500kr.1.64980kr.824.90
1.000kr.1.53935kr.1,539.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40710kr.2,814.20
4.000kr.1.33444kr.5,337.76
6.000kr.1.29804kr.7,788.24
10.000kr.1.25770kr.12,577.00
14.000kr.1.23412kr.17,277.68
20.000kr.1.21143kr.24,228.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750