15 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1A156M160AB

DigiKey Part Number
445-14754-2-ND - Tape & Reel (TR)
445-14754-1-ND - Cut Tape (CT)
445-14754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1A156M160AB
Description
CAP CER 15UF 10V X6S 1206
Customer Reference
Detailed Description
15 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1A156M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X6S1C156M160ACTDK731445-14762-1-NDkr.6.40000Upgrade
C3216X7S1A156M160ACTDK6.561445-14815-1-NDkr.5.20000Upgrade
In-Stock: 3.871
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.25900kr.32.59
50kr.2.50300kr.125.15
100kr.2.26970kr.226.97
500kr.1.87676kr.938.38
1.000kr.1.75517kr.1,755.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.60789kr.3,215.78
4.000kr.1.52791kr.6,111.64
6.000kr.1.48786kr.8,927.16
10.000kr.1.44347kr.14,434.70
14.000kr.1.41750kr.19,845.00
20.000kr.1.39253kr.27,850.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000