C3216X5R0J336M130AC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 138
Unit Price: kr.6.40000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.6.85000
Datasheet

Upgrade


TDK
In Stock: 79.183
Unit Price: kr.7.48000
Datasheet

Similar


TDK
In Stock: 2.230
Unit Price: kr.6.40000
Datasheet

Similar


TDK
In Stock: 4.130
Unit Price: kr.5.45000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.33000
Datasheet
33 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R0J336M130AC

DigiKey Part Number
445-4060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3216X5R0J336M130AC
Description
CAP CER 33UF 6.3V X5R 1206
Customer Reference
Detailed Description
33 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R0J336M130AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1A336M160ABTDK138445-6005-1-NDkr.6.40000Upgrade
C3216X5R1C336M160ABTDK0445-6002-1-NDkr.6.85000Upgrade
C3216X5R1E336M160ACTDK79.183445-8046-1-NDkr.7.48000Upgrade
C3216X6S1A336M160ACTDK2.230445-14756-1-NDkr.6.40000Similar
C3216X7S0J336M160ACTDK4.130445-14814-1-NDkr.5.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes