33 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)

C3216X7S0J336M160AC

DigiKey Part Number
445-14814-2-ND - Tape & Reel (TR)
445-14814-1-ND - Cut Tape (CT)
445-14814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7S0J336M160AC
Description
CAP CER 33UF 6.3V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF ±20% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7S0J336M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.46200kr.34.62
50kr.2.66400kr.133.20
100kr.2.42000kr.242.00
500kr.2.00686kr.1,003.43
1.000kr.1.87911kr.1,879.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.72334kr.3,446.68
4.000kr.1.63932kr.6,557.28
6.000kr.1.59722kr.9,583.32
10.000kr.1.55056kr.15,505.60
14.000kr.1.52327kr.21,325.78
20.000kr.1.49703kr.29,940.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250