Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB2J682M115AA | |
|---|---|
DigiKey Part Number | 445-11799-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216JB2J682M115AA |
Description | CAP CER 6800PF 630V JB 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2J682M115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J682J115AA | TDK | 21.092 | 445-14649-1-ND | kr.3.55000 | Direct |
| C3216JB2J682K115AA | TDK | 2.000 | 445-11798-1-ND | kr.1.84000 | Upgrade |
| C3216C0G2J682K115AA | TDK | 3.950 | 445-14650-1-ND | kr.3.04000 | Similar |
| C3216NP02J682J115AA | TDK | 3.890 | 445-172533-1-ND | kr.3.17000 | Similar |
| C3216X5R2J682K115AA | TDK | 1.240 | 445-14743-1-ND | kr.2.03000 | Similar |





