0.022 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2E223K115AA

DigiKey Part Number
445-11772-2-ND - Tape & Reel (TR)
445-11772-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2E223K115AA
Description
CAP CER 0.022UF 250V JB 1206
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2E223K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2E223J160AATDK18.363445-15421-1-NDkr.5.45000Similar
C3216NP02E223J160AATDK2.273445-172542-1-NDkr.5.64000Similar
C3216X5R2J223K130AATDK3.890445-14735-1-NDkr.2.03000Similar
C3216X7R2E223K115AATDK5.677445-2285-1-NDkr.2.60000Similar
C3216X7R2E223K115AMTDK3.462445-6075-1-NDkr.1.84000Similar
In-Stock: 1.640
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.45800kr.14.58
100kr.0.98080kr.98.08
1.000kr.0.71401kr.714.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.65841kr.1,316.82
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750