

C3216JB2A333K115AA | |
|---|---|
DigiKey Part Number | 445-11756-2-ND - Tape & Reel (TR) 445-11756-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A333K115AA |
Description | CAP CER 0.033UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A333K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A333J160AA | TDK | 16.668 | 445-15415-1-ND | kr.5.90000 | Similar |
| C3216CH2A333J160AA | TDK | 1.750 | 445-15435-1-ND | kr.5.77000 | Similar |
| C3216NP02A333J160AA | TDK | 1.830 | 445-15453-1-ND | kr.7.29000 | Similar |
| C3216X5R2E333K160AA | TDK | 1.808 | 445-14719-1-ND | kr.2.03000 | Similar |
| C3216X7R2A333K115AA | TDK | 4.663 | 445-4456-1-ND | kr.1.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.55670 | kr.55.67 |
| 1.000 | kr.0.38991 | kr.389.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34541 | kr.690.82 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

