

C3216CH2A333J160AA | |
|---|---|
DigiKey Part Number | 445-15435-2-ND - Tape & Reel (TR) 445-15435-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2A333J160AA |
Description | CAP CER 0.033UF 100V CH 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2A333J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A333J160AA | TDK | 16.868 | 445-15415-1-ND | kr.5.90000 | Similar |
| C3216NP02A333J160AA | TDK | 1.830 | 445-15453-1-ND | kr.7.29000 | Similar |
| 1206J1000333JXT | Knowles Syfer | 0 | 1206J1000333JXT-ND | kr.1.91831 | Similar |
| 1206J2500333JXT | Knowles Syfer | 0 | 1206J2500333JXT-ND | kr.1.91831 | Similar |
| 1206J5000333JXT | Knowles Syfer | 0 | 1206J5000333JXT-ND | kr.1.91831 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.72800 | kr.37.28 |
| 100 | kr.2.61780 | kr.261.78 |
| 1.000 | kr.1.98277 | kr.1,982.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.84903 | kr.3,698.06 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

