

C3216JB1V106K160AB | |
|---|---|
DigiKey Part Number | 445-11736-2-ND - Tape & Reel (TR) 445-11736-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1V106K160AB |
Description | CAP CER 10UF 35V JB 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1V106K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H106K160AB | TDK | 67.895 | 445-5998-1-ND | kr.5.90000 | Similar |
| C3216X5R1V106K160AB | TDK | 12.268 | 445-14694-1-ND | kr.3.93000 | Similar |
| C3216X6S1V106K160AC | TDK | 55.059 | 445-14778-1-ND | kr.4.12000 | Similar |
| C3216X7R1V106K160AC | TDK | 22.826 | 445-14799-1-ND | kr.4.12000 | Similar |
| CL31A106KAHNNNE | Samsung Electro-Mechanics | 302.920 | 1276-1075-1-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49800 | kr.24.98 |
| 50 | kr.1.89180 | kr.94.59 |
| 100 | kr.1.70670 | kr.170.67 |
| 500 | kr.1.39404 | kr.697.02 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

