

C3216JB1E475K160AA | |
|---|---|
DigiKey Part Number | 445-11713-2-ND - Tape & Reel (TR) 445-11713-1-ND - Cut Tape (CT) 445-11713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216JB1E475K160AA |
Description | CAP CER 4.7UF 25V JB 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1E475K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H475K160AB | TDK | 28.337 | 445-5994-1-ND | kr.5.20000 | Direct |
| C3216JB1H475K160AB | TDK | 838 | 445-11731-1-ND | kr.5.01000 | Upgrade |
| C3216JB1V475K085AB | TDK | 779 | 445-11742-1-ND | kr.4.88000 | Upgrade |
| C3216JB1V475K160AB | TDK | 1.702 | 445-11743-1-ND | kr.4.88000 | Upgrade |
| C3216X5R1E475K085AB | TDK | 8.823 | 445-14682-1-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44396 | kr.887.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.08400 | kr.10.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02100 | kr.10.21 |
| 100 | kr.0.67460 | kr.67.46 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

