

C3216JB1H475K160AB | |
|---|---|
DigiKey Part Number | 445-11731-2-ND - Tape & Reel (TR) 445-11731-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1H475K160AB |
Description | CAP CER 4.7UF 50V JB 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1H475K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H475K085AB | TDK | 23.774 | 445-14692-1-ND | kr.5.20000 | Similar |
| C3216X5R1H475K160AB | TDK | 28.399 | 445-5994-1-ND | kr.5.20000 | Similar |
| C3216X6S1H475K160AB | TDK | 3.327 | 445-8039-1-ND | kr.5.20000 | Similar |
| C3216X7R1H475K160AC | TDK | 237.635 | 445-8032-1-ND | kr.4.12000 | Similar |
| CL31B475KAHNNNE | Samsung Electro-Mechanics | 185.532 | 1276-1055-1-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.16400 | kr.31.64 |
| 50 | kr.2.43080 | kr.121.54 |
| 100 | kr.2.20510 | kr.220.51 |
| 500 | kr.1.82314 | kr.911.57 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

