1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C3216JB1E225M160AA

DigiKey Part Number
445-11706-2-ND - Tape & Reel (TR)
445-11706-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB1E225M160AA
Description
CAP CER 2.2UF 25V JB 1206
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1E225M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.02400kr.10.24
50kr.0.74360kr.37.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.41533kr.830.66
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250