

C3216JB1E225M160AA | |
|---|---|
DigiKey Part Number | 445-11706-2-ND - Tape & Reel (TR) 445-11706-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1E225M160AA |
Description | CAP CER 2.2UF 25V JB 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1E225M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1H225K160AB | TDK | 1.441 | 445-11726-1-ND | kr.4.69000 | Upgrade |
| C3216X5R1E225K160AA | TDK | 10.737 | 445-4045-1-ND | kr.1.78000 | Similar |
| C3216X5R1E225M160AA | TDK | 4.966 | 445-4577-1-ND | kr.1.78000 | Similar |
| C3216X5R1H225K160AB | TDK | 1.031 | 445-14690-1-ND | kr.4.82000 | Similar |
| C3216X5R1H225M160AB | TDK | 1.549 | 445-14691-1-ND | kr.4.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.01400 | kr.10.14 |
| 50 | kr.0.73680 | kr.36.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41144 | kr.822.88 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

