

C3216JB1C685M160AA | |
|---|---|
DigiKey Part Number | 445-11697-2-ND - Tape & Reel (TR) 445-11697-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1C685M160AA |
Description | CAP CER 6.8UF 16V JB 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1C685M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1C685K160AA | TDK | 2.000 | 445-11696-1-ND | kr.0.64399 | Upgrade |
| C3216JB1H685K160AB | TDK | 55.878 | 445-11734-1-ND | kr.6.21000 | Upgrade |
| C3216JB1H685M160AB | TDK | 1.230 | 445-11735-1-ND | kr.6.21000 | Upgrade |
| C3216X5R1C685K160AA | TDK | 774 | 445-4582-1-ND | kr.2.54000 | Similar |
| C3216X5R1C685M160AA | TDK | 3.563 | 445-4583-1-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.09300 | kr.54.65 |
| 100 | kr.0.97380 | kr.97.38 |
| 500 | kr.0.77336 | kr.386.68 |
| 1.000 | kr.0.71147 | kr.711.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64399 | kr.1,287.98 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

