

C3216JB1C226M160AB | |
|---|---|
DigiKey Part Number | 445-11693-2-ND - Tape & Reel (TR) 445-11693-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1C226M160AB |
Description | CAP CER 22UF 16V JB 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1C226M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1C226M160AB | TDK | 45.901 | 445-6001-1-ND | kr.4.31000 | Similar |
| C3216X5R1E226M160AB | TDK | 313.330 | 445-6000-1-ND | kr.5.39000 | Similar |
| C3216X5R1V226M160AC | TDK | 1.561.336 | 445-8045-1-ND | kr.5.39000 | Similar |
| C3216X6S1C226M160AC | TDK | 13.015 | 445-8044-1-ND | kr.5.71000 | Similar |
| CL31A226KPHNNNE | Samsung Electro-Mechanics | 216.619 | 1276-1287-1-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.95600 | kr.39.56 |
| 100 | kr.2.80420 | kr.280.42 |
| 1.000 | kr.2.20226 | kr.2,202.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.03273 | kr.4,065.46 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

