22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1E226M160AB

DigiKey Part Number
445-6000-2-ND - Tape & Reel (TR)
445-6000-1-ND - Cut Tape (CT)
445-6000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1E226M160AB
Description
CAP CER 22UF 25V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1E226M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.39800kr.33.98
50kr.2.61580kr.130.79
100kr.2.37500kr.237.50
500kr.1.96794kr.983.97
1.000kr.1.84202kr.1,842.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.68879kr.3,377.58
4.000kr.1.60595kr.6,423.80
6.000kr.1.56446kr.9,386.76
10.000kr.1.51847kr.15,184.70
14.000kr.1.49158kr.20,882.12
20.000kr.1.46571kr.29,314.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750