

C3216CH2J681J085AA | |
|---|---|
DigiKey Part Number | 445-11668-2-ND - Tape & Reel (TR) 445-11668-1-ND - Cut Tape (CT) 445-11668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216CH2J681J085AA |
Description | CAP CER 680PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 680 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J681J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.87000 | kr.8.70 |
| 100 | kr.0.57090 | kr.57.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34319 | kr.1,372.76 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

