1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C681JBGACTU

DigiKey Part Number
399-15132-2-ND - Tape & Reel (TR)
399-15132-1-ND - Cut Tape (CT)
399-15132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C681JBGACTU
Description
CAP CER 680PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C681JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.2.70100kr.27.01
50kr.2.05560kr.102.78
100kr.1.80480kr.180.48
500kr.1.52436kr.762.18
1.000kr.1.42131kr.1,421.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.31251kr.3,281.28
5.000kr.1.24694kr.6,234.70
7.500kr.1.21409kr.9,105.67
12.500kr.1.17768kr.14,721.00
17.500kr.1.15639kr.20,236.83
25.000kr.1.13592kr.28,398.00
30.000kr.1.12621kr.33,786.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750