150 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH2J151J060AA

DigiKey Part Number
445-11636-2-ND - Tape & Reel (TR)
445-11636-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2J151J060AA
Description
CAP CER 150PF 630V CH 1206
Customer Reference
Detailed Description
150 pF ±5% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2J151J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J151J060AATDK20.250445-2337-1-NDkr.1.65000Similar
C1206C151JBGACTUKEMET54399-C1206C151JBGACTUCT-NDkr.6.78000Upgrade
1206J6300151FCTKnowles Syfer01206J6300151FCT-NDkr.5.51889Similar
1206J6300151GCTKnowles Syfer01206J6300151GCT-NDkr.2.90192Similar
1206J6300151JCTKnowles Syfer01206J6300151JCT-NDkr.1.81045Similar
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.64000kr.6.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24457kr.978.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000