Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar


C3216CH2E392J115AA | |
|---|---|
DigiKey Part Number | 445-11616-2-ND - Tape & Reel (TR) 445-11616-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2E392J115AA |
Description | CAP CER 3900PF 250V CH 1206 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2E392J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2E392J115AA | TDK | 2.348 | 445-4146-1-ND | kr.1.97000 | Similar |
| C3216C0G2J392J085AA | TDK | 3.554 | 445-14640-1-ND | kr.2.41000 | Similar |
| C3216NP02J392J085AA | TDK | 0 | 445-172530-1-ND | kr.3.17000 | Similar |
| C1206C392JAGACTU | KEMET | 7.830 | 399-15117-1-ND | kr.4.88000 | Upgrade |
| C1206C392JBGACTU | KEMET | 11.769 | 399-15118-1-ND | kr.3.93000 | Upgrade |






