5600 pF ±10% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 100V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH2A562K085AA

DigiKey Part Number
445-11609-2-ND - Tape & Reel (TR)
445-11609-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2A562K085AA
Description
CAP CER 5600PF 100V CH 1206
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2A562K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2A562J085AATDK8.672445-4144-1-NDkr.1.90000Similar
C3216C0G2A562K085AATDK1.811445-14614-1-NDkr.2.22000Similar
C3216C0G2E562J115AATDK1.768445-4147-1-NDkr.2.47000Similar
C3216C0G2E562K115AATDK2.543445-14620-1-NDkr.2.47000Similar
C3216C0G2J562J115AATDK5.437445-14646-1-NDkr.3.55000Similar
In-Stock: 3.885
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21700kr.12.17
100kr.0.81220kr.81.22
1.000kr.0.58670kr.586.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49991kr.1,999.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750