Direct


C3216CH1H822K060AA | |
|---|---|
DigiKey Part Number | 445-11601-2-ND - Tape & Reel (TR) 445-11601-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH1H822K060AA |
Description | CAP CER 8200PF 50V CH 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH1H822K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C822J5GACTU | KEMET | 1.106 | 399-15593-1-ND | kr.6.09000 | Direct |


