
C1206C822J5GACTU | |
|---|---|
DigiKey Part Number | 399-15593-2-ND - Tape & Reel (TR) 399-15593-1-ND - Cut Tape (CT) 399-15593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822J5GACTU |
Description | CAP CER 8200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM3195C1H822JA01D | Murata Electronics | 7.318 | 490-1753-1-ND | kr.3.61000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.87400 | kr.38.74 |
| 50 | kr.3.00260 | kr.150.13 |
| 100 | kr.2.73440 | kr.273.44 |
| 500 | kr.2.28050 | kr.1,140.25 |
| 1.000 | kr.2.14013 | kr.2,140.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.92958 | kr.7,718.32 |
| 8.000 | kr.1.85130 | kr.14,810.40 |
| 12.000 | kr.1.81208 | kr.21,744.96 |
| 20.000 | kr.1.76861 | kr.35,372.20 |
| 28.000 | kr.1.74319 | kr.48,809.32 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

