Similar
Direct
Upgrade


C3216CH1H682J060AA | |
|---|---|
DigiKey Part Number | 445-11596-2-ND - Tape & Reel (TR) 445-11596-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH1H682J060AA |
Description | CAP CER 6800PF 50V CH 1206 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH1H682J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H682J060AA | TDK | 3.373 | 445-4005-1-ND | kr.2.47000 | Similar |
| C1206C682J1GACTU | KEMET | 0 | 399-15589-1-ND | kr.5.90000 | Direct |
| C1206C682F1GACTU | KEMET | 0 | 399-C1206C682F1GACTUTR-ND | kr.10.88377 | Upgrade |



