3900 pF ±10% 50V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 50V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH1H392K060AA

DigiKey Part Number
445-11589-2-ND - Tape & Reel (TR)
445-11589-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH1H392K060AA
Description
CAP CER 3900PF 50V CH 1206
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH1H392K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216CH1H392J060AATDK10445-11588-1-NDkr.1.84000Upgrade
C3216CH2A392K060AATDK2.974445-11605-1-NDkr.1.46000Upgrade
C3216C0G1H392J060AATDK2.998445-4003-1-NDkr.1.84000Similar
C3216C0G1H392K060AATDK8.304445-14604-1-NDkr.1.65000Similar
C1206C392K5GACTUKEMET0399-C1206C392K5GACTUTR-NDkr.0.96024Direct
In-Stock: 3.900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.00200kr.10.02
100kr.0.66060kr.66.06
1.000kr.0.47309kr.473.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40115kr.1,604.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250