

C3216CH1H153K060AA | |
|---|---|
DigiKey Part Number | 445-11583-2-ND - Tape & Reel (TR) 445-11583-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH1H153K060AA |
Description | CAP CER 0.015UF 50V CH 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH1H153K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216NP01H153J060AA | TDK | 634 | 445-14656-1-ND | kr.2.73000 | Direct |
| C3216C0G1H153J060AA | TDK | 7.421 | 445-7689-1-ND | kr.2.60000 | Similar |
| C1206C153F5GACTU | KEMET | 0 | 399-C1206C153F5GACTUTR-ND | kr.15.10347 | Upgrade |
| C1206C153G5GACTU | KEMET | 0 | 399-C1206C153G5GACTUTR-ND | kr.8.39941 | Upgrade |
| C1206C153J1GACTU | KEMET | 546 | 399-16395-1-ND | kr.8.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50900 | kr.15.09 |
| 100 | kr.0.99350 | kr.99.35 |
| 1.000 | kr.0.72694 | kr.726.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61107 | kr.2,444.28 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

